TLP2303(TPL,E

Toshiba
757-TLP2303TPLE
TLP2303(TPL,E

制造商:

说明:
高速光耦合器 2.3mm Low Profile IC 18V 3750Vrms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 高速光耦合器
RoHS:  
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Open Collector
4500 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
TLP2303
Reel
Cut Tape
MouseReel
商标: Toshiba
产品类型: High Speed Optocouplers
工厂包装数量: 3000
子类别: Optocouplers
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

库存量: 4,981

库存:
4,981
可立即发货
在途量:
15,000
预期 2026/12/7
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.6049 ¥7.60
¥5.2545 ¥52.55
¥3.842 ¥384.20
¥3.2092 ¥1,604.60
¥3.1188 ¥3,118.80
整卷卷轴(请按3000的倍数订购)
¥2.8476 ¥8,542.80
¥2.4634 ¥14,780.40
¥2.3843 ¥21,458.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。