TLP241A(LF1,F
图像仅供参考
请参阅产品规格
请参阅产品规格
757-TLP241ALF1F
TLP241A(LF1,F
制造商:
说明:
MOSFET输出光电耦合器 Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm
MOSFET输出光电耦合器 Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm
数据表
Application Notes
- Applications of Photorelays to FA Equipment
- Glossary of Photocoupler and Photorelay Terms
- How to Replace Mechanical Relays with Photorelays
- Improving the Load Transient Response of LDOs
- LDO Regulator Application to Power Supplies for High-Frequency Circuits
- LDO Regulator Application to Power Supply Circuits for Digital Cores of CMOS Image Sensors
- LDO Regulator Application to Power Supply Circuits for MCUs
- LDO Regulators Glossary
- Low Drop-Out (LDO) Regulator IC
- Mechanism of LDO Oscillation and Reducing the Susceptibility to Oscillation
- Photorely E-book (Replacement for mechanical relay)
- Power Efficiency Optimization
- Safety Standards for Photocouplers
- Simple Guide to Improving Ripple Rejection Ratio of LDO Regulators
- Thermal Design to Maximize the Performance of LDO Regulators
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 日本
- 扩散国家:
- 日本
库存量: 4,298
-
库存:
-
4,298可立即发货出现意外错误。请稍候重试。
-
在途量:
-
1,800预期 2027/2/15
-
生产周期:
-
24周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥11.9102 | ¥11.91 | |
| ¥9.8423 | ¥98.42 | |
| ¥8.9383 | ¥893.83 | |
| ¥8.5993 | ¥8,599.30 | |
| ¥7.6275 | ¥19,068.75 | |
| ¥7.2998 | ¥36,499.00 | |
| ¥6.9721 | ¥69,721.00 |

中国