TLP265J(TPR,E

Toshiba
757-TLP265JTPRE
TLP265J(TPR,E

制造商:

说明:
三极与 SCR 输出光电耦合器 Non Zero Turn On 600V 70mA 3750Vrms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 三极与 SCR 输出光电耦合器
RoHS:  
Reel
Cut Tape
MouseReel
商标: Toshiba
产品类型: Triac & SCR Output Optocouplers
工厂包装数量: 3000
子类别: Optocouplers
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP265J & TLP266J Photo Triac Output Photocouplers

Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.

库存量: 19,159

库存:
19,159 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.5258 ¥7.53
¥5.2432 ¥52.43
¥3.8533 ¥385.33
¥3.2318 ¥1,615.90
¥3.0284 ¥3,028.40
整卷卷轴(请按3000的倍数订购)
¥2.7572 ¥8,271.60
¥2.6329 ¥15,797.40
¥2.4295 ¥21,865.50
¥2.3956 ¥57,494.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥7.5258
最小:
1