TLP266J(V4T7,E

Toshiba
757-TLP266JV4T7E
TLP266J(V4T7,E

制造商:

说明:
三极与 SCR 输出光电耦合器 Photocoupler Phototriac Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 三极与 SCR 输出光电耦合器
RoHS:  
SMD/SMT
SO-6-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
20 mA
1.27 V
200 mW
600 V
- 25 C
+ 85 C
Tube
商标: Toshiba
最大触发电流: 10 mA
最大开启时间: 100 us
开启状态RMS电流 - It RMS: 70 mA
产品类型: Triac & SCR Output Optocouplers
工厂包装数量: 125
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP265J & TLP266J Photo Triac Output Photocouplers

Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.1925 ¥8.19
¥5.6726 ¥56.73
¥4.1245 ¥412.45
¥3.4578 ¥1,728.90
¥3.1188 ¥3,118.80
¥3.0623 ¥7,655.75
¥2.9041 ¥14,520.50
¥2.7346 ¥27,346.00
¥2.6329 ¥65,822.50