TLP3475R(TP,F

Toshiba
757-TLP3475RTPF
TLP3475R(TP,F

制造商:

说明:
固态继电器-PCB安装 Photo-IC 3mA 50V 5000Vrms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 固态继电器-PCB安装
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
300 mA
50 VAC, 50 VDC
1 Form A (SPST-NO)
1.8 VDC
VSON-4
Photo MOSFET
- 40 C
+ 110 C
2.75 mm (0.108 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
TLP3475R
商标: Toshiba
湿度敏感性: Yes
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 3000
子类别: Relays
单位重量: 10 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

库存量: 3,745

库存:
3,745
可立即发货
在途量:
12,000
预期 2026/12/14
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥28.7811 ¥28.78
¥25.6397 ¥256.40
¥24.4871 ¥612.18
¥23.4927 ¥1,174.64
¥22.7469 ¥2,274.69
¥21.7525 ¥5,438.13
¥21.0067 ¥10,503.35
¥20.2609 ¥20,260.90
整卷卷轴(请按3000的倍数订购)
¥18.0348 ¥54,104.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩