TLP3543A(TP1,F

Toshiba
757-TLP3543ATP1F
TLP3543A(TP1,F

制造商:

说明:
MOSFET输出光电耦合器 Photorelay 5A 30V 2500Vrms 1100pF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET输出光电耦合器
RoHS:  
SMD/SMT
SMD-6 Gull Wing
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
700 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Toshiba
产品类型: MOSFET Output Optocouplers
工厂包装数量: 1500
子类别: Optocouplers
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
日本
发货时,国家/地区可能会发生变化。

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as solid-state relays (SSR) or MOSFET output optocouplers and are typically used as signal relay replacements. High-capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These Toshiba single-circuit photorelays can handle both AC and DC loads. Photorelays are available in through-hole or SMT/SMD mounting styles in a wide range of package types with an operating temperature range of -20°C to +110°C.

TLP35xxA High-Current Photorelays

Toshiba TLP35xxA High-Current Photorelays apply state-of-the-art U-MOSVIII process technology MOSFETs optically coupled with an LED, reducing board space and improving system reliability. The TLP35xxA Photorelays feature a rated operating temperature of +110°C and a high ON-state current rating of ION=5A, IONP=15A (TLP3543A). The ON-state current is three times larger than the rated steady ON-state current providing improved design safety. The OFF-state output terminal voltage offers a wide range of options from 30V, 60V, 100V, and 200V. Packages include DIP-6 and DIP-4, with both Gull Wing (SMD) and wide creepage options. The TLP35xxA High-Current Photorelays have an ON-state current range of 0.7A to 5.0A, making it ideal for numerous DC or AC applications and industrial applications.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

库存量: 17,287

库存:
17,287 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥34.239 ¥34.24
¥28.1257 ¥281.26
¥25.9674 ¥2,596.74
¥24.4871 ¥12,243.55
¥22.9955 ¥22,995.50
整卷卷轴(请按1500的倍数订购)
¥22.0802 ¥33,120.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥36.8041
最小:
1