HS-8

Triad Magnetics
553-HS-8
HS-8

制造商:

说明:
音频变压器/信号变压器 Audio Xfmr, Zpri = 62.5ohm/150ohm/250ohm/600ohm: Zsec = 117.6Kohm, 20-20KHz, 20dBu

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Triad Magnetics
产品种类: 音频变压器/信号变压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Audio Transformers
Screw
20 Hz to 20 kHz
62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms
117.6 kOhms
HS
商标: Triad Magnetics
产品类型: Audio & Signal Transformers
屏蔽: Shielded
工厂包装数量: 25
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504312000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HS Series Low-Level Audio Transformers

Triad Magnetics HS Series Low-Level Audio Transformers are hermetically sealed transformers with up to 30kHz frequency response. These transformers achieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings. The HS series transformers include an adequate step-down turn ratio to accommodate source-to-load impedance matching. These transformers feature long life, high heat conductivity, and low-temperature rise. The HS series transformers are used in applications such as military communication, signal pre-amplification, signal level step up/down, high-end audio equipment, and inter-stage isolation.

供货情况

库存: