N-73A
图像仅供参考
请参阅产品规格
请参阅产品规格
553-N73A
N-73A
制造商:
说明:
电力变压器 - 工业用 POWER XFMR 115/230V at 0.650A 115V ENCLOSED CHASSIS MOUNT w/LEADS
电力变压器 - 工业用 POWER XFMR 115/230V at 0.650A 115V ENCLOSED CHASSIS MOUNT w/LEADS
数据表:
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
合规代码
- CNHTS:
- 8504329000
- USHTS:
- 8504314065
- TARIC:
- 8504318090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 4
-
库存:
-
4 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥517.2236 | ¥517.22 | |
| ¥487.6063 | ¥5,851.28 | |
| ¥467.2663 | ¥14,017.99 | |
| ¥452.2938 | ¥24,423.87 | |
| ¥437.8976 | ¥44,665.56 | |
| 252 | 报价 |

中国
MAGNETEK ISOLATION POWER TRANSFORMERS
553-N76U and 553-N73A
These Isolation Power Transformers have been discontinued by Magnetek
as a measure to streamline their product line.
The recommended replacement for the 553-N76U is the 553-N77U. The
recommended replacement for the 553-N73A is the 553-N67A.
The 553-N76U and 553-N77U are identical except that the 553-N76U has a
single primary and the 553-N77U has a dual primary.
The 553-N73A has a dual secondary with a 0.86 Amp rating, whereas the
553-N67A has a dual primary and single secondary with a 1.3 Amp
rating, and has a slightly larger mounting dimension.
5-0693-11