WAU20-2000

Triad Magnetics
553-WAU20-2000
WAU20-2000

制造商:

说明:
壁装式AC适配器 Wall Pwr Sply, 20 VAC at 2000mA, cULus: **For Industrial and Commeial Use Only**

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Triad Magnetics
产品种类: 壁装式AC适配器
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
48 W
20 VAC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
6 ft
WAU
商标: Triad Magnetics
连接器A极性: Center Positive
负载调节: Not Regulated
最大工作温度: + 40 C
最小工作温度: - 10 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 8
子类别: Power Supplies
单位重量: 840 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.

Please contact a Mouser Technical Sales Representative for
further information.

5-0418-09

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WAU Wall Plug-In AC Power Supplies

Triad Magnetics WAU Wall Plug-In AC External Power Supplies (EPS) have a green-friendly power design and meet the Level VI energy efficiency requirements of the U.S. Department of Energy (DOE) and the California Energy Commission (CEC). The devices offer superior performance, long life, and value for various electronic equipment applications.

库存量: 8

库存:
8 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥371.7248 ¥371.72
¥340.2882 ¥2,722.31
¥330.3668 ¥7,928.80
¥323.1687 ¥18,097.45
¥321.7675 ¥33,463.82