WDU24-800
图像仅供参考
请参阅产品规格
请参阅产品规格
553-WDU24-800
WDU24-800
制造商:
说明:
壁装式AC适配器 Wall Pwr Sply, 24 VDC at 800mA, cULus, Center POS: ***Industrial &Commeial Use***
壁装式AC适配器 Wall Pwr Sply, 24 VDC at 800mA, cULus, Center POS: ***Industrial &Commeial Use***
数据表:
Mouser 目前在您所在地区不销售该产品。
合规代码
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.
Please contact a Mouser Technical Sales Representative for
further information.
5-0418-09