WSU150-1200-R

Triad Magnetics
553-WSU150-1200-R
WSU150-1200-R

制造商:

说明:
壁装式AC适配器 100-240V Wall Pwr Sply 15.0VDC at 1200mA cUL, Center NEG, PLUG=5.5x2.1x11mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Triad Magnetics
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
1 Output
18 W
15 VDC
1.2 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
6 ft
Level VI
WSU
商标: Triad Magnetics
中心脚长度: 11 mm
连接器A极性: Center Negative
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 80
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Triad has upgraded its WSU Series to meet Level VI requirements
for all external power supplies manufactured after February 10,
2016. Triad_s level VI products will have date code no later
than 1605 (YYWW) where 16 is the year and 05 is the 5th week of
2016.

Please contact a Mouser Technical Sales Representative for
further information.

5-0716-05

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WSU Series External Switchmode Power Supplies

Triad Magnetics WSU Series External Switchmode Power Supplies comply with Level IV or Level V efficiency standards. With a power range of 6.75 - 35W and input voltage of 100-240VAC, each model is available with either center positive or center negative polarity. Triad Magnetics WSU External Switchmode Power Supplies feature double insulation, no minimum load, and offer over voltage and short circuit protection.

供货情况

库存: