A200-006

Tripp Lite
545-A200-006
A200-006

制造商:

说明:
射频电缆组件 6FT RG59 F-TYPE COAX CABLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 射频电缆组件
RoHS:  
F
Plug (Male)
Straight
F
Plug (Male)
Straight
1.829 m (6 ft)
RG59
Black
Bulk
商标: Tripp Lite
产品类型: RF Cable Assemblies
系列: A200
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 90.718 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

库存量: 23

库存:
23 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥72.8737 ¥72.87
¥61.8675 ¥618.68
¥57.9803 ¥1,449.51
¥55.257 ¥2,762.85
¥52.6128 ¥5,261.28
¥49.3019 ¥12,325.48
¥46.9854 ¥23,492.70
¥44.6689 ¥44,668.90