AWC-002

Tripp Lite
545-AWC-002
AWC-002

制造商:

说明:
相机和相机模块 USB 2.0 WEBCAM1080PLNSCVEMICAD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 相机和相机模块
RoHS:  
Camera (Enclosed Cameras)
Webcams
1920 x 1080
USB
USB Webcam with Microphone
30 fps
5 V
YUY2/MJPEG
- 20 C
+ 60 C
3.1 in x 1.9 in x 1.2 in
商标: Tripp Lite
系列: Webcams
工厂包装数量: 1
子类别: Cameras & Accessories
单位重量: 199.580 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥596.2219 ¥596.22
¥536.5014 ¥5,365.01
¥504.3981 ¥50,439.81
500 报价