ECO750UPS

Tripp Lite
545-ECO750UPS
ECO750UPS

制造商:

说明:
UPS - 不间断电源 750VA 450W UPS Eco Cmpct 120V USB RJ11

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: UPS - 不间断电源
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
750 VA / 450 W
110 V, 115 V, 120 V
2.8 min
6 Outlet
Desktop
120 VAC
5-15P, 5-15R
Standby
商标: Tripp Lite
电缆类型: Cord Type US
接口类型: USB
产品类型: UPS - Uninterruptible Power Supplies
运行时—半载: 11.6 min
工厂包装数量: 1
子类别: Power Supplies
类型: Standby UPS
单位重量: 3.093 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

工业级IT解决方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

供货情况

库存: