N200-035-GY

Tripp Lite
545-N200-035-GY
N200-035-GY

制造商:

说明:
网线/网络连接线 35FT GRY CT6 GIGABT PTCH CBL

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Cat 5e, Cat 6
RJ45
RJ45
Male / Male
10.668 m (35 ft)
Gray
24 AWG
商标: Tripp Lite
描述/功能: Molded (UTP) Ethernet Cable
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: Cat6 Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

供货情况

库存: