N201-005-RD

Tripp Lite
545-N201-005-RD
N201-005-RD

制造商:

说明:
网线/网络连接线 5FT RED CT6 SNAG PTCH CBL

产品属性 属性值 选择属性
Tripp Lite
产品种类: 网线/网络连接线
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
Unshielded
Bulk
商标: Tripp Lite
描述/功能: Male by Male
产品类型: Ethernet Cables / Networking Cables
系列: Cat6 Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 68.039 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
预期 2026/12/21
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.2794 ¥51.28
¥43.505 ¥435.05
¥40.7817 ¥1,019.54
¥38.872 ¥1,943.60
¥36.9736 ¥3,697.36
¥34.6571 ¥8,664.28
¥33.0073 ¥16,503.65
¥31.4366 ¥31,436.60
¥29.4478 ¥73,619.50