N201-006-OR

Tripp Lite
545-N201-006-OR
N201-006-OR

制造商:

说明:
网线/网络连接线 6FT ORNG CT6 SNAGLS PTCH CBL

产品属性 属性值 选择属性
Tripp Lite
产品种类: 网线/网络连接线
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
1.829 m (6 ft)
Orange
24 AWG
Unshielded
商标: Tripp Lite
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: Cat6 Cables
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 90.718 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.2233 ¥59.22
¥49.3019 ¥493.02
¥47.3922 ¥1,184.81
¥43.3468 ¥2,167.34
¥41.2789 ¥4,127.89
¥38.2957 ¥9,573.93
¥36.6459 ¥18,322.95
¥34.6571 ¥34,657.10
¥33.4141 ¥83,535.25