N201-SR2-GY

Tripp Lite
545-N201-SR2-GY
N201-SR2-GY

制造商:

说明:
网线/网络连接线 2FT GRAY CAT6 SLIM RT ANG CBL

产品属性 属性值 选择属性
Tripp Lite
产品种类: 网线/网络连接线
Cat 6
RJ45, Right Angle
8 Position
RJ45
8 Position
Male / Male
609.6 mm (24 in)
Black
28 AWG
Unshielded
商标: Tripp Lite
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: Cat6 Cables
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
单位重量: 25.401 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
70
预期 2026/10/19
105
预期 2026/10/27
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.0645 ¥47.06
¥38.6234 ¥386.23
¥37.1431 ¥928.58
¥34.0808 ¥1,704.04
¥32.9169 ¥3,291.69
¥29.7755 ¥7,443.88
¥28.5325 ¥14,266.25
¥26.3855 ¥26,385.50
¥25.2329 ¥63,082.25