SR25UBSD3

Tripp Lite
545-SR25UBSD3
SR25UBSD3

制造商:

说明:
机架和机柜 SR25UBSD3
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 机架和机柜
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Enclosures
Enclosed Cabinets
Half-Height Enclosure
25U
32.6 in
23.63 in
50 in
Black
Steel
商标: Tripp Lite
负载容量: 1021 kg, 1588 kg
封装: Bulk
产品类型: Racks & Rack Cabinets
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 86.182 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
BRHTS:
94032090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

机架与机柜

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

供货情况

库存: