3602-003TG

Trumeter
186-3602-003TG
3602-003TG

制造商:

说明:
计数器和转速计 3602 999999 PLAIN 3:1 TG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Trumeter
产品种类: 计数器和转速计
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Counters
+/- 1 %
6 Digit
商标: Trumeter
最大工作温度: + 50 C
最小工作温度: - 10 C
封装: Bulk
产品类型: Counters & Tachometers
系列: 3602
工厂包装数量: 1
子类别: Counters & Tachometers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

3602 Series Mechanical Totalizing Counters

Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.

供货情况

库存: