732-0001

Trumeter
186-732-0001
732-0001

制造商:

说明:
计数器和转速计 FL, 10-80 VDC 3-Hole

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 计数器和转速计
RoHS:  
Counters
Hour Counter
+/- 0.02 %
Digital
商标: Trumeter
封装: Bulk
产品类型: Counters & Tachometers
系列: 732
工厂包装数量: 1
子类别: Counters & Tachometers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
TARIC:
9029100090
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

732 Series Electromechanical Hour Meters

Trumeter 732 Series Electromechanical Hour Meters offer an operating voltage range of 10VDC to 80VDC and are totally sealed to protect against harsh environments. These meters are protected for 2 times battery voltage and/or reverse polarity and utilize a quartz time base for accurate long-term timekeeping. These models are available in industry-standard housings, 3-hole round, flush rectangular, 2-hole rectangular, and flush round, while the stirrup and cup mount are ideal for applications where high shock and vibration exist. Trumeter 732 Series Electromechanical Hour Meters are suitable for material handling, farming equipment, outdoor power equipment, and utility vehicles.

库存量: 20

库存:
20 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥302.0829 ¥302.08