APM-AMP-APO

Trumeter
186-APM-AMP-APO
APM-AMP-APO

制造商:

说明:
数字面板表 AMMETER, POS LCD WITH OUTPUTS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 数字面板表
RoHS:  
Ammeter
LCD, 4 Digit
12 VAC to 24 VAC, 12 VDC to 24 VDC
500 mA
5 A
600 VAC, 600 VDC
APM
商标: Trumeter
安装风格: Panel Mount
封装: Bulk
产品类型: Panel Meters
工厂包装数量: 15
子类别: Test Equipment
端接类型: Screw
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in the Advanced Panel Meter (APM) series and the Vista Touch series. The APM meters feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. The APM devices come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista Touch meters from Trumeter provide optimal power monitoring for single, split, and three-phase networks. The meters feature industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.

库存量: 25

库存:
25 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,033.6223 ¥1,033.62
510 报价