P2-1006

Trumeter
186-P2-1006
P2-1006

制造商:

说明:
计数器和转速计 115AC, Panel Mnt, Knob Reset

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 计数器和转速计
RoHS:  
Counters
Totalizer Counter
6 Digit
115 VAC
商标: Trumeter
最大工作温度: + 60 C
最小工作温度: - 26 C
封装: Bulk
产品类型: Counters & Tachometers
系列: 10
工厂包装数量: 1
子类别: Counters & Tachometers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9029109000
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10 Series Electromechanical Counters

Trumeter 10 Series Electromechanical Counters are either panel or base mounted and have a manual knob, key, or thumb wheel reset design. The rigid support provided by the frame and housing ensures accurate alignment and trouble-free use. Distinctive numerals on these counters enhance visibility under adverse viewing conditions. Trumeter 10 Series Electromechanical Counters are ideal for molding machines, punch presses, test labs, and secondary machines.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,070.7928 ¥2,070.79