VT-FLOW-HV

Trumeter
186-VT-FLOW-HV
VT-FLOW-HV

制造商:

说明:
数字面板表 Vista Touch Flow Indicator Meter 100-277VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 数字面板表
RoHS:  
Flow Rate Meter
商标: Trumeter
产品类型: Panel Meters
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026900000
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vista Touch Flow Indicators & Totalizers

Trumeter Vista Touch Flow Touchscreen Flow Rate Indicators and Totalizers are advanced panel meters for diverse industrial applications. These devices integrate seamlessly with a broad range of industrial flow sensors, serving as flow monitors, rate indicators, and totalizers. These IoT-ready panel meters support industry communication protocols such as Modbus RTU(RS485) and TCP/IP(Ethernet). The 65K full-color 70mm x 70mm graphics display with touchscreen interface provides full configurability with multiple, vibrant pre-loaded gauge options. Additional features include 0.1% accuracy across the input range, industry-standard 1/4 DIN mounting, and free access to the IoT Trumeter Cloud remote monitoring. Trumeter Vista Touch Flow Touchscreen Flow Rate Indicators and Totalizers help enhance efficiency and monitoring capabilities in industrial environments, providing an indispensable and versatile tool for modern industrial operations.

库存量: 10

库存:
10 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,884.6414 ¥2,884.64
¥2,884.551 ¥28,845.51