234200046

Ulti-mate Connector
678-234200046
234200046

制造商:

说明:
模块式连接器/以太网连接器 2 Position Receptacle w/Clipslot (Male) (HMTD/CTS)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: 模块式连接器/以太网连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Connectors
2 Position
120 VAC/DC
- 65 C
+ 165 C
CQM
商标: Ulti-mate Connector
运转周期: 50 Cycle
位置数量: 2 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 1
子类别: Modular Connectors / Ethernet Connectors
零件号别名: CQMR2S01-M1M3-A2A3-Z
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Modulus™ High-Speed SPE Connectors

Ulti-Mate Connector Modulus™ High-Speed Single Pair Ethernet (SPE) Connectors are designed with an automotive mindset, offering aerospace-grade quality at a cost-optimized price point with up to 30% savings through modularity. This ruggedized, modular connector platform is ideal for high-speed SPE and modular power in applications where space, weight, reliability, and performance are essential. The connector assembly offers flexible configuration and is adaptable for automation, reducing assembly time and labor, while the multiple secondary locking functions ensure secure, repeatable connections. Modulus SPE connectors from Winchester Ulti-Mate are ideal for aerospace, industrial, robotics, avionics, and smart applications.

供货情况

库存: