4303MC

VCC
606-4303MC
4303MC

制造商:

说明:
LED 安装硬件 MOUNTING CLIP FOR

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 安装硬件
RoHS:  
LED Mounting Clips
T-1 (3 mm)
Polypropylene (PP)
Bulk
商标: VCC
安装风格: Through Hole
产品类型: LED Mounting Hardware
工厂包装数量: 1000
子类别: LED Indication
单位重量: 163.240 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.

库存量: 1,192

库存:
1,192 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.9439 ¥7.94
¥5.5483 ¥55.48
¥4.0906 ¥409.06
¥3.4352 ¥1,717.60
¥3.3222 ¥3,322.20
¥3.0284 ¥6,056.80
¥2.825 ¥14,125.00
¥2.712 ¥27,120.00
¥2.5764 ¥64,410.00