CLB_300_YTP

VCC
593-3000Y
CLB_300_YTP

制造商:

说明:
LED透镜 Yellow Fresnel Lens CLB300YTP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED透镜
RoHS:  
LED Lenses
5 mm
Yellow
0.28 in
Polycarbonate (PC)
商标: VCC
高度: 0.43 in
封装: Bulk
面板厚度尺寸: 1/32 in to 1/4 in
产品类型: LED Lenses
工厂包装数量: 100
类型: Transparent
子类别: LED Indication
水/湿气额定值: Non Water Resistant
单位重量: 146.865 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.

库存量: 12,583

库存:
12,583 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.4694 ¥9.47
¥6.6444 ¥66.44
¥4.7121 ¥471.21
¥4.0341 ¥2,017.05
¥3.6951 ¥3,695.10
¥3.6612 ¥9,153.00
¥3.4352 ¥34,352.00
¥3.1527 ¥78,817.50