CLF_280_GTP

VCC
593-2800G
CLF_280_GTP

制造商:

说明:
LED透镜 Green Fresnel Lens CLF280GTP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED透镜
RoHS:  
LED Lenses
5 mm
Green
0.28 in
Polycarbonate (PC)
商标: VCC
高度: 0.43 in
封装: Bulk
面板厚度尺寸: 1/16 in to 1/8 in
产品类型: LED Lenses
工厂包装数量: 100
类型: Transparent
子类别: LED Indication
水/湿气额定值: Non Water Resistant
单位重量: 219.838 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9001909090
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

库存量: 9,899

库存:
9,899 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.4694 ¥9.47
¥6.6444 ¥66.44
¥4.6669 ¥466.69
¥4.1471 ¥2,073.55
¥3.6951 ¥3,695.10
¥3.4352 ¥34,352.00
¥2.9154 ¥72,885.00