CMD333UWC

VCC
606-CMD333UWC
CMD333UWC

制造商:

说明:
白色 LED WHITE WATER CLEAR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: 白色 LED
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
White
475 nm
4000 mcd
20 deg
20 mA
3.5 V
120 mW
5.9 mm
5.9 mm
8.6 mm
- 40 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
商标: VCC
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 1000
子类别: LEDs
类型: High Power LEDs
单位重量: 314.315 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

White LEDs

VCC White LEDs deliver dependable, efficient visible light for status indication, backlighting, and illumination. These LEDs are designed for consistent brightness, compact integration, and long operational life. The white LEDs provide clean, consistent white light output and energy-efficient performance compared to traditional lamps. These LEDs offer a long service life, reduced maintenance, and design flexibility with multiple package options. The white LEDs provide faster response times and compact mechanical integration, making them suitable for both new designs and lamp-to-LED transitions. Typical applications include status and fault indicators, backlighting for displays and interfaces, equipment and panel illumination, medical, and industrial control panels.  

库存量: 641

库存:
641
可立即发货
在途量:
2,000
预期 2026/10/8
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.2003 ¥51.20
¥38.4652 ¥384.65
¥30.3518 ¥3,035.18
¥26.8827 ¥13,441.35
¥25.4815 ¥25,481.50
¥22.826 ¥45,652.00
5,000 报价