CNXFX4606

VCC
593-CNXFX4606
CNXFX4606

制造商:

说明:
直流电源线 3 Lead, 1 Header 6" 24awg Jumper Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
VCC
产品种类: 直流电源线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LED Power Cable
3 Position
3 Position
24 AWG
Bulk
商标: VCC
产品类型: DC Power Cords
工厂包装数量: 100
子类别: Power Cords
零件号别名: CNX_F_X_4_6_06
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNX460 Solderless LED Holders

VCC CNX460 Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX460 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX460 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX460 Series 10mm LED holder for high flux and standard 10mm LED packages.

供货情况

库存: