LMS_053_CTP

VCC
593-LMS053CTP
LMS_053_CTP

制造商:

说明:
LED 光导管 Light Pipe w/Lens LMS053CTP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round
13.46 mm
Acrylic, Optical Grade
Bulk
商标: VCC
尺寸: 5 mm
产品类型: LED Light Pipes
工厂包装数量: 1000
子类别: LED Indication
单位重量: 671.880 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
3926909130
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

Moisture Seal LITEPIPE® Assembly

VCC Moisture Seal LITEPIPE® Assembly transmit light from PCB-mounted LEDs to the front panel display.

库存量: 6,236

库存:
6,236 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.9677 ¥31.97
¥21.9785 ¥219.79
¥17.289 ¥1,728.90
¥15.368 ¥7,684.00
¥15.2889 ¥15,288.90
¥14.4188 ¥28,837.60
¥14.3284 ¥71,642.00
10,000 报价