LPC_044_CTP

VCC
593-LPC044
LPC_044_CTP

制造商:

说明:
LED 光导管 Round Lightpipe LPC044CTP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
11.18 mm
Acrylic, Optical Grade
LPC
Bulk
商标: VCC
尺寸: 4 mm
产品类型: LED Light Pipes
工厂包装数量: 1000
子类别: LED Indication
商标名: Cliplite
零件号别名: LPC042CTP
单位重量: 205.180 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LPC Panel Mount Linear Light Pipes

VCC LPC Panel Mount Linear Light Pipes deliver superior optical performance and simplify installation, ideal for designs ranging from basic to highly complex. The LPC light pipes are engineered to integrate seamlessly into display panels using crushable ribs or retainer rings, ensuring easy PCB installation and removal without disturbing the display. These light pipes feature compact sizes ranging from 4.0mm (0.157") to 5mm (0.196"), a Fresnel lens design, a wide 160° viewing angle, and low-profile construction. Made from durable acrylic and rated UL94-HB for flammability, these VCC light pipes provide a reliable and efficient solution for enhancing visual indicators in electronic applications.

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

库存量: 2,771

库存:
2,771
可立即发货
在途量:
7,000
预期 2026/9/14
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.2887 ¥11.29
¥7.5371 ¥75.37
¥5.7178 ¥571.78
¥4.6782 ¥2,339.10
¥4.4861 ¥4,486.10
¥4.2375 ¥8,475.00
¥4.0228 ¥20,114.00
¥3.7403 ¥37,403.00
¥3.6386 ¥90,965.00