MI-TH12-0323-RK

VCC
593-MI-TH12-0323-RK
MI-TH12-0323-RK

制造商:

说明:
蜂鸣器和声音指示器 - 板装 Magnetic Indicator TH 12mm 3V 2.3kHz Rd

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: 蜂鸣器和声音指示器 - 板装
RoHS:  
Indicators
Indicator
85 dB
continuous
2.3 kHz
3 V
30 mA
Through Hole
Through Hole
12 mm
12 mm x 7.5 mm
商标: VCC
高度: 7.5 mm
封装: Bulk
产品类型: Audio Indicators & Alerts
系列: MI
工厂包装数量: 100
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.

库存量: 1,613

库存:
1,613 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.9046 ¥12.90
¥9.7632 ¥97.63
¥8.7688 ¥219.22
¥8.1021 ¥405.11
¥7.4806 ¥748.06
¥6.6557 ¥1,996.71
¥6.215 ¥3,107.50
¥5.9777 ¥5,977.70
¥4.972 ¥24,860.00