SMS_172_CTP

VCC
593-SMS172CTP
SMS_172_CTP

制造商:

说明:
LED透镜 Clear Sealed SMS172CTP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED透镜
RoHS:  
LED Lenses
3 mm
Clear
4.91 mm
Polycarbonate (PC)
商标: VCC
高度: 6.86 mm
安装风格: Panel Mount
封装: Bulk
面板厚度尺寸: 0.8 mm to 2.39 mm
产品类型: LED Lenses
形状: Round
工厂包装数量: 1000
类型: Transparent
子类别: LED Indication
水/湿气额定值: Moisture Sealed
零件号别名: SMS172BTP
单位重量: 83 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9001909090
CAHTS:
9001900010
USHTS:
3926909989
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit were developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

库存量: 14,845

库存:
14,845 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.6392 ¥15.64
¥9.2095 ¥92.10
¥7.5823 ¥758.23
¥6.7235 ¥3,361.75
¥6.3619 ¥6,361.90
¥6.1924 ¥12,384.80
¥5.8308 ¥29,154.00