VBL3D0250C

VCC
593-VBL3D0250C
VBL3D0250C

制造商:

说明:
LED 光导管 PCB Mount 3mm .25 inch L Dome CLR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes
Clear
SMD/SMT
Vertical
Round Lens, Dome Face
6.4 mm
Polycarbonate (PC)
VBL3MM
Bulk
商标: VCC
尺寸: 3 mm x 6.4 mm
产品类型: LED Light Pipes
工厂包装数量: 1000
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

VBL Series Vertical Board-Mount Light Pipes

VCC VBL Series Vertical Board-Mount Light Pipes are 3mm diameter press-fit PCB-mount light pipes designed to stay in place on the board while delivering superior output and design flexibility. The VBL Series Light Pipes attach to the PCB and panel, eliminating horizontal or vertical misalignment between LED, PCB, and HMI or shifting during high-vibration operations. Their press-fit design simplifies installation and enables faster assembly in a production environment. The VBL Series Light Pipes are available with either a flat or domed face and feature a frosted surface that diffuses the light and provides uniform brightness and a soft glow. 

库存量: 969

库存:
969 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.0286 ¥7.03
¥4.8929 ¥48.93
¥3.5934 ¥359.34
¥3.0058 ¥1,502.90
¥2.8024 ¥2,802.40
¥2.4973 ¥4,994.60
¥2.3617 ¥11,808.50
¥2.2261 ¥22,261.00
¥2.1131 ¥52,827.50