T60405-R6131-X038

Vacuumschmelze
983-T60405-R6131X038
T60405-R6131-X038

制造商:

说明:
共模扼流圈/滤波器 CM Choke 1 phase 6A vertical 3.3mH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 共模扼流圈/滤波器
RoHS:  
T60405
Vertical Mount
Through Hole
1 Channel
790 uH
650 Ohms
- 30 %, + 50 %
40 mA
- 40 C
+ 130 C
22 mm
12 mm
25 mm
Bulk
Common Mode Chokes
Standard
商标: Vacuumschmelze
产品类型: Common Mode Chokes
工厂包装数量: 1
子类别: Inductors, Chokes & Coils
商标名: VITROPERM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VITROPERM® Common Mode Chokes

Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25,000 to over 100,000 when compared to ferrite permeability that ranges from 5000 to 15,000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

库存量: 4,557

库存:
4,557 可立即发货
数量大于4557的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.2789 ¥41.28
¥34.578 ¥345.78
¥31.5157 ¥787.89
¥27.0522 ¥1,352.61
¥24.7357 ¥2,473.57
¥23.9899 ¥5,997.48
¥22.4983 ¥11,249.15
¥21.7525 ¥21,752.50
¥21.0067 ¥52,516.75