DCM4623ED2K13E0M70

Vicor
492-D4623ED2K13E0M70
DCM4623ED2K13E0M70

制造商:

说明:
电源管理IC开发工具 DCM4623TD2K13E0M70 BO

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Vicor
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Boards
Isolated DC/DC Converter
160 V to 420 V
12 V
DCM4623xD2K13E0yzz
4623
商标: Vicor
最大工作温度: + 125 C
最小工作温度: - 55 C
输出电流: 41.67 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 624 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DCM4623 Evaluation Boards

Vicor DCM4623 Evaluation Boards are designed to be used with the DCM family of isolated DC-DC converters. These boards are used for the analog control, high input voltage (offline) DCM4623 Converter housed in Package™ (ChiP) products. The DCM evaluation boards can be configured for various enabling and fault monitoring schemes and to exercise various trimming modes, depending on the application requirements. These boards can be used to evaluate DCMs in either a stand-alone configuration or as an array of modules. The DCM4623 eval boards are convenient for assessing Vicor DCM product performance, featuring Kelvin connections for accurate voltage measurements and quick-install sockets for bulk filtering capacitors. The evaluation boards also provide input/output lugs, test points, standard test equipment, and high-performance air-cooled heat sink assemblies.

供货情况

库存: