2096

Visaton
243-SL87XA-8OHM
2096

制造商:

说明:
扬声器与变频器 Waterproof 8cm(3.3")full-range speaker sealing ring 20-30W 350 5800Hz 8ohm 550Hz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Visaton
产品种类: 扬声器与变频器
RoHS:  
Speakers
Waterproof
Panel Mount
550 Hz
94 dBA
8 Ohms
20 W
Round
Solder Lug
- 40 C
+ 70 C
85.5 mm
83 mm
83 mm
37 mm
Transparent Plastic
IP65
商标: Visaton
封装: Bulk
产品类型: Speakers & Transducers
系列: SL 87 XA
工厂包装数量: 32
子类别: Audio Devices
零件号别名: SL 87 XA - 8 OHM 2096
单位重量: 380 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof Speakers

VISATON Waterproof Speakers offer a balanced frequency response with high efficiency. The speakers are corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Applications include outdoor sound systems, swimming pools, and speakers for boats, ships and open vehicles.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

库存量: 764

库存:
764 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.3972 ¥147.40
¥114.4012 ¥1,144.01
¥102.3215 ¥2,558.04
¥95.1234 ¥4,756.17
¥88.592 ¥8,504.83
¥81.1453 ¥20,773.20
¥80.1509 ¥41,037.26