2220

Visaton
243-FRWS5SC-8OHM
2220

制造商:

说明:
扬声器与变频器 Magnet. shielded 5cm (2") full-range driver alnico magnet 4-8W 200 20000Hz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Visaton
产品种类: 扬声器与变频器
RoHS:  
Speakers
Electromagnetic
Panel Mount
350 Hz
80 dBA
8 Ohms
4 W
Round
Solder Lug
- 25 C
+ 70 C
44.5 mm
50 mm
50 mm
23 mm
Aluminum Nickel Cobalt (AlNiCo)
商标: Visaton
产品类型: Speakers & Transducers
系列: FRWS 5 SC
工厂包装数量: 150
子类别: Audio Devices
零件号别名: FRWS 5 SC - 8 OHM 2220
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

库存量: 510

库存:
510 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥167.918 ¥167.92
¥131.193 ¥1,311.93
¥119.2715 ¥2,981.79
¥106.3782 ¥5,318.91
¥99.5078 ¥9,950.78
¥96.3664 ¥28,909.92