BFC233620105

Vishay / BC Components
594-2222-336-20105
BFC233620105

制造商:

说明:
安全电容器 1.0UF 310volts 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 安全电容器
RoHS:  
REACH - SVHC:
1 uF
X2
310 VAC
Radial
27.5 mm (1.083 in)
800 VDC
31 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
21 mm
BFC2336
Bulk
商标: Vishay / BC Components
直径: 11 mm
产品类型: Safety Capacitors
工厂包装数量: 100
子类别: Capacitors
类型: X2 Interference Suppression Film Capacitors MKP Radial Potted Type
零件号别名: 222233620105
单位重量: 7.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors

BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.

Please contact a Mouser Representative for further
information on these changes.



5-0207-3

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

安全级RFI电容器

Vishay安全级RFI电容器包括薄膜、陶瓷片式和MLCC器件。EMI抑制薄膜电容器的额定电压高达480VAC,适用于跨线应用。高可靠性交流线路额定陶瓷片式电容器有更小尺寸、汽车级型号可供选择,并通过了“偏置85/85”加速寿命测试。用于安全认证应用的表面贴装MLCC可采用C0G (NP0) 和X7R电介质,同时符合IEC 60384-14 4mm最小爬电距离标准。

经典电容器

Vishay经典电容器是各行业设计工程师的首选产品。这些经典电容器是各种成熟的高品质元件,适合用于当今要求苛刻的应用。50多年来,Vishay一直是优质电容器的行业领导者,我们不断提供创新、可靠、技术性能卓越的器件,帮助客户设计和开发长寿命终端产品。

库存量: 1,692

库存:
1,692 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.578 ¥34.58
¥24.6453 ¥246.45
¥20.679 ¥1,033.95
¥20.5999 ¥2,059.99
¥19.3569 ¥9,678.45
¥18.8597 ¥18,859.70
¥15.7183 ¥31,436.60
¥15.3002 ¥76,501.00