BFC237025823

Vishay / BC Components
594-222237025823
BFC237025823

制造商:

说明:
薄膜电容器 MKT 82nF 10 100Vdc P5mm e3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 薄膜电容器
RoHS:  
82 nF
100 VDC
Radial
Polyester
5.08 mm (0.2 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
10 %
6.5 mm (0.256 in)
MKT370
商标: Vishay / BC Components
引线直径: 0.5 mm
产品类型: Film Capacitors
工厂包装数量: 1000
子类别: Capacitors
类型: Metallized Polyester Film Capacitors
零件号别名: 222237025823
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors

BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.

Please contact a Mouser Representative for further
information on these changes.



5-0207-3

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
比利时
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MKT370直流薄膜电容器

Vishay MKT370直流薄膜电容器具有5.08mm引线间距,盒内空间充足,采用Ammo Pack或卷轴封装。该系列电容器符合AEC-Q200标准。MKT370可用于阻断和耦合、旁路和储能、电信、工业和消费类应用。

薄膜电容器

Vishay薄膜电容器包括聚酯、聚丙烯、聚碳酸酯和RFI抑制器件。Vishay薄膜电容器设备通过了ISO TS 16949认证,大部分薄膜电容器和RFI电容器均符合CECC规范的要求。Vishay薄膜电容器适合用于工业和汽车应用。

经典电容器

Vishay经典电容器是各行业设计工程师的首选产品。这些经典电容器是各种成熟的高品质元件,适合用于当今要求苛刻的应用。50多年来,Vishay一直是优质电容器的行业领导者,我们不断提供创新、可靠、技术性能卓越的器件,帮助客户设计和开发长寿命终端产品。

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.0853 ¥11.09
¥7.6953 ¥76.95
¥5.6839 ¥568.39
¥4.9494 ¥2,474.70
¥4.2036 ¥4,203.60
¥3.842 ¥19,210.00
¥3.7516 ¥93,790.00

类似产品