BFC237066152
图像仅供参考
请参阅产品规格
请参阅产品规格
594-2222-370-66152
BFC237066152
制造商:
说明:
薄膜电容器 MKT 370 1.5nF 5 400V=
薄膜电容器 MKT 370 1.5nF 5 400V=
数据表:
数据表
Application Notes
Technical Resources
合规代码
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 印度
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,767
-
库存:
-
1,767 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
10 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥5.0511 | ¥5.05 | |
| ¥3.3561 | ¥33.56 | |
| ¥2.2939 | ¥229.39 | |
| ¥2.0114 | ¥1,005.70 | |
| 整卷弹药盒(请按2000的倍数订购) | ||
| ¥1.7741 | ¥3,548.20 | |
| ¥1.3786 | ¥13,786.00 | |
| ¥1.3447 | ¥32,272.80 | |

中国
Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3