BFC246817475
图像仅供参考
请参阅产品规格
请参阅产品规格
594-2222-468-17475
BFC246817475
制造商:
说明:
薄膜电容器 4.7uF 5% 250volts
薄膜电容器 4.7uF 5% 250volts
数据表:
数据表
Application Notes
Technical Resources
合规代码
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 比利时
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
11 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥47.3922 | ¥11,848.05 | |
| ¥47.3131 | ¥23,656.55 | |
| ¥46.3187 | ¥92,637.40 |

中国
Vishay BCcomponents Film Capacitors series MKT303,368,468,
KP/MKP375 and MKP479
Vishay BCcomponents is announcing the product obsolescence
of the taped version lacquered film capacitors with pitch
size 22.5mm. This is due to no market for the product and
they can modify their existing machines for other products.
The last buy date is 7/15/2007. The last shipment date is
10/15/2007. Please contact a Mouser Technical Sales
Representative for assistance.
5-0107-20