CMB02070X1000GB700
图像仅供参考
请参阅产品规格
请参阅产品规格
594-CMB02070X1000GB7
CMB02070X1000GB700
制造商:
说明:
MELF电阻器 CMB 0207 2% B7 100R
MELF电阻器 CMB 0207 2% B7 100R
寿命周期:
Mouser 的新产品
数据表
Application Notes
- Basics of Linear Fixed Resistors
- Basics of Linear Fixed Resistors (Simplified Chinese)
- MELF Resistors - The World's Most Reliable and Predictable, High-Performing Film Resistors
- The Pulse Load Champion - The Advantages of Vishay Carbon Film MELF Resistors
- Vishay MELF Resistor - The World's Most Reliable Film Resistance (Japanese)
Models
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Carbon Film MELF Resistors - High Pulse Load Capability - In a Nutshell
- MELF Supports Pulsed Load Applications (Chinese Simplified)
- Packaging - Packaging Information for SMD Chip and MELF Resistors
- SMD Chip and MELF Resistors (Simplified Chinese)
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥8.3507 | ¥8.35 | |
| ¥4.8251 | ¥48.25 | |
| ¥3.9324 | ¥98.31 | |
| ¥3.0284 | ¥302.84 | |
| ¥2.6442 | ¥661.05 | |
| ¥2.4069 | ¥1,203.45 | |
| ¥2.2035 | ¥2,203.50 | |
| ¥1.8984 | ¥9,492.00 | |
| ¥1.7741 | ¥12,418.70 |

中国