MAL210619102E3
图像仅供参考
请参阅产品规格
请参阅产品规格
594-MAL210619102E3
MAL210619102E3
制造商:
说明:
铝质电解电容器-螺旋式接线端 1000uF 100V -10/+30% 85C 20000H 35x60mm
铝质电解电容器-螺旋式接线端 1000uF 100V -10/+30% 85C 20000H 35x60mm
数据表:
数据表
Models
PCN
Technical Resources
- Aluminum Capacitors in Power Supplies
- Aluminum Electrolytic Capacitors - Accessories (Vishay BCcomponents)
- Aluminum Electrolytic Capacitors for Traction Applications
- Aluminum Electrolytic Capacitors, Snap-In and Screw Terminal
- Did You Know? Balancing - The Art and Science of Using Aluminum Electrolytic Capacitors
- Did You Know? Capacitance and ESR - The Art and Science of Using Aluminum Electrolytic Capacitors
- The art and science of using Aluminum Electrolytic Capacitors - Vibration
合规代码
- CNHTS:
- 8532229000
- CAHTS:
- 8532240090
- USHTS:
- 8532220055
- JPHTS:
- 853222000
- KRHTS:
- 8532240000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 204
-
库存:
-
204 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
8 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥275.946 | ¥275.95 | |
| ¥211.6716 | ¥2,116.72 | |
| ¥185.1957 | ¥9,259.79 |

中国