MAL219357331E3
图像仅供参考
请参阅产品规格
请参阅产品规格
594-MAL219357331E3
MAL219357331E3
制造商:
说明:
铝质电解电容器-管理单元 330uF 450V 35x35
铝质电解电容器-管理单元 330uF 450V 35x35
数据表:
数据表
Models
Technical Resources
- Aluminum Capacitors in Power Supplies
- Aluminum Electrolytic Capacitors in Power Applications
- Aluminum Electrolytic Capacitors, Snap-In and Screw Terminal
- Did You Know? Balancing - The Art and Science of Using Aluminum Electrolytic Capacitors
- Did You Know? Capacitance and ESR - The Art and Science of Using Aluminum Electrolytic Capacitors
- Packaging - Stick Pack - The Solution to Reduce Manual Handling Costs
- The art and science of using Aluminum Electrolytic Capacitors - Vibration
合规代码
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- MXHTS:
- 8532220499
- BRHTS:
- 85322200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 548
-
库存:
-
548 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
8 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥130.3568 | ¥130.36 | |
| ¥95.7901 | ¥957.90 | |
| ¥81.473 | ¥4,073.65 | |
| ¥77.0095 | ¥7,700.95 | |
| ¥67.1672 | ¥33,583.60 | |
| ¥66.9186 | ¥66,918.60 | |
| 2,000 | 报价 |

中国