MAL219691212E3
图像仅供参考
请参阅产品规格
请参阅产品规格
594-MAL219691212E3
MAL219691212E3
制造商:
说明:
超级电容/超级电容器 15F 2.8V 12x5.0 3pin Horizontal
超级电容/超级电容器 15F 2.8V 12x5.0 3pin Horizontal
寿命周期:
停产
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
EOL
Models
Product Catalogs
Technical Resources
- 196 HVC ENYCAP Frequently Asked Questions
- 196 HVC Enycap Hybrid Energy Storage Capacitors (Simplified Chinese)
- A CPAP alarm feature brings better sleep - and more peace of mind
- Application Checklist
- Did You Know? Principles of 196 HVC ENYCAP
- Embedded Charger for 196 HVC ENYCAP™ Capacitor Constant Voltage Charger With Intermittent Charging Technique
- Energy Harvesting: Eliminating Battery Replacements for IoT Nodes With 196 HVC ENYCAP™
- Power Management Solution With 196 HVC ENYCAP™ for Mini Charger and Fixed Voltage Supply Board
- Power Management Solution: Constant Voltage (CV) Pulse Charging of Hybrid Capacitors
- Technical Note
Videos
合规代码
- CNHTS:
- 8532229000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- MXHTS:
- 8532299999
- BRHTS:
- 85322200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
-

中国