NTCALUG01A103F800L
图像仅供参考
请参阅产品规格
请参阅产品规格
594-NTLUG01A103F800L
NTCALUG01A103F800L
制造商:
说明:
NTC热敏电阻 10K 1% 3435K 80MM AWG24
NTC热敏电阻 10K 1% 3435K 80MM AWG24
数据表
Application Notes
Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- FAQ on Temperature Sensing and NTC Thermistors
- NTC Assemblies 2
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
合规代码
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 409
-
库存:
-
409 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
11 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥46.2396 | ¥46.24 | |
| ¥41.6066 | ¥208.03 | |
| ¥40.6913 | ¥406.91 | |
| ¥38.5443 | ¥963.61 | |
| ¥37.0527 | ¥1,852.64 | |
| ¥34.578 | ¥3,457.80 | |
| ¥31.3462 | ¥18,807.72 | |
| ¥30.6004 | ¥30,600.40 |

中国