NTCALUG01A104G
图像仅供参考
请参阅产品规格
请参阅产品规格
594-NTCALUG01A104G
NTCALUG01A104G
制造商:
说明:
NTC热敏电阻 100K 2% 38mm AWG24
NTC热敏电阻 100K 2% 38mm AWG24
数据表:
数据表
Application Notes
Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- FAQ on Temperature Sensing and NTC Thermistors
- NTC Assemblies 2
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
合规代码
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
11 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥15.9669 | ¥12,773.52 | |
| ¥15.4697 | ¥15,469.70 | |
| ¥14.803 | ¥38,487.80 |

中国