NTCALUG03A123HA
图像仅供参考
请参阅产品规格
请参阅产品规格
594-NTCALUG03A123HA
NTCALUG03A123HA
制造商:
说明:
NTC热敏电阻 12Kohms 3% MINI LUG AEC-Q200
NTC热敏电阻 12Kohms 3% MINI LUG AEC-Q200
数据表:
数据表
Application Notes
Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- FAQ on Temperature Sensing and NTC Thermistors
- NTC Assemblies 2
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
合规代码
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 946
-
库存:
-
946 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥11.7407 | ¥11.74 | |
| ¥11.1644 | ¥111.64 | |
| ¥10.509 | ¥262.73 | |
| ¥10.0909 | ¥504.55 | |
| ¥9.6728 | ¥967.28 | |
| ¥8.5993 | ¥4,299.65 | |
| ¥8.3507 | ¥8,350.70 | |
| ¥7.8083 | ¥19,520.75 |

中国